Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 399 RF-0200-A-1

DigiKey Part Number
2073-CABLE399RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 399 RF-0200-A-1
Description
COAX CBL SMA TO SMA 7.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Brown
1st Connector Mounting Type
Panel Mount
Features
IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 125°C
2nd Connector
SMA Plug
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1434,21000 Kč434,21 Kč
10369,01700 Kč3 690,17 Kč
25345,90080 Kč8 647,52 Kč
50329,39180 Kč16 469,59 Kč
100313,67920 Kč31 367,92 Kč
250294,05920 Kč73 514,80 Kč
500280,03972 Kč140 019,86 Kč
Manufacturers Standard Package
Unit Price without VAT:434,21000 Kč
Unit Price with VAT:525,39410 Kč