



CABLE 319 RF-200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE319RF-200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 319 RF-200-A-1 |
Description | COAX CBL MHF1 LK TO SMA 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 319 RF-200-A-1 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 7.874" (200.00mm) |
Series | Cable Type 1.37mm OD Coaxial Cable |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 3 GHz |
1st Connector SMA Jack | Color Black |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHFI LK (Locking) Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,47000 Kč | 323,47 Kč |
| 10 | 274,93800 Kč | 2 749,38 Kč |
| 25 | 257,70720 Kč | 6 442,68 Kč |
| 50 | 245,40660 Kč | 12 270,33 Kč |
| 100 | 233,69630 Kč | 23 369,63 Kč |
| 250 | 219,07536 Kč | 54 768,84 Kč |
| 500 | 208,63050 Kč | 104 315,25 Kč |
| 1 000 | 198,68597 Kč | 198 685,97 Kč |
| Unit Price without VAT: | 323,47000 Kč |
|---|---|
| Unit Price with VAT: | 391,39870 Kč |







