New Product
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB725RF-0300-00-A-1

DigiKey Part Number
2073-CAB725RF-0300-00-A-1-ND
Manufacturer
Manufacturer Product Number
CAB725RF-0300-00-A-1
Description
CABLE ASSEMBLY MMCX R/A PLUG TO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
11.811" (300.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Brown
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 125°C
2nd Connector
MMCX Plug
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1163,09000 Kč163,09 Kč
10138,54300 Kč1 385,43 Kč
25129,86320 Kč3 246,58 Kč
50123,66480 Kč6 183,24 Kč
100117,76060 Kč11 776,06 Kč
250110,39068 Kč27 597,67 Kč
500105,12466 Kč52 562,33 Kč
1 000100,11182 Kč100 111,82 Kč
Manufacturers Standard Package
Unit Price without VAT:163,09000 Kč
Unit Price with VAT:197,33890 Kč