
CAB528RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB528RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB528RF-0200-A-1 |
Description | COAX CBL MHF1 TO SMA 7.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB528RF-0200-A-1 Models |
Category | 2nd Contact Gender Female |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 7.874" (200.00mm) |
Packaging Bag | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 8 GHz |
1st Connector SMA Jack | Color Black |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHF1 Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 10 | 282,73800 Kč | 2 827,38 Kč |
| 25 | 265,02840 Kč | 6 625,71 Kč |
| 50 | 252,37920 Kč | 12 618,96 Kč |
| 100 | 240,33470 Kč | 24 033,47 Kč |
| 250 | 225,29932 Kč | 56 324,83 Kč |
| 500 | 214,55840 Kč | 107 279,20 Kč |
| 1 000 | 204,33196 Kč | 204 331,96 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |






