Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm)
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CAB495RF-0300-A-1

DigiKey Part Number
2073-CAB495RF-0300-A-1-ND
Manufacturer
Manufacturer Product Number
CAB495RF-0300-A-1
Description
COAX CBL SMA TO SMA 11.8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB495RF-0300-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
11.811" (300.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Brown
1st Connector Mounting Type
Panel Mount
Features
IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 155°C
2nd Connector
SMA Plug, Right Angle
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1363,51000 Kč363,51 Kč
10309,01600 Kč3 090,16 Kč
25289,65800 Kč7 241,45 Kč
50275,83480 Kč13 791,74 Kč
100262,67090 Kč26 267,09 Kč
250246,24004 Kč61 560,01 Kč
500234,50008 Kč117 250,04 Kč
Manufacturers Standard Package
Unit Price without VAT:363,51000 Kč
Unit Price with VAT:439,84710 Kč