Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CAB469RF-0150-A-1

DigiKey Part Number
2073-CAB469RF-0150-A-1-ND
Manufacturer
Manufacturer Product Number
CAB469RF-0150-A-1
Description
COAX CBL SMA TO MMCX 5.9"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB469RF-0150-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
5.906" (150.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Gray
1st Connector Mounting Type
Panel Mount
Features
IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 125°C
2nd Connector
MMCX Plug, Right Angle
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
250266,38228 Kč66 595,57 Kč
Manufacturers Standard Package
Unit Price without VAT:266,38228 Kč
Unit Price with VAT:322,32256 Kč