


CAB469RF-0050-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB469RF-0050-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB469RF-0050-A-1 |
Description | COAX CBL SMA TO MMCX 1.9" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB469RF-0050-A-1 Models |
Category | 2nd Contact Gender Male |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Panel Mount | Features IP Rated Unmated |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
2nd Connector MMCX Plug, Right Angle | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 257,19668 Kč | 64 299,17 Kč |
| Unit Price without VAT: | 257,19668 Kč |
|---|---|
| Unit Price with VAT: | 311,20798 Kč |






