
CAB442RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB442RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB442RF-0200-A-1 |
Description | COAX CBL MHF1 TO SMA 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB442RF-0200-A-1 Models |
Category | 2nd Contact Gender Female |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 7.874" (200.00mm) |
Packaging Bag | Cable Type RG-178 |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF1 to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Brown |
1st Connector Mounting Type Panel Mount | Features IP Rated Unmated |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 80°C |
2nd Connector I-PEX MHF1 Plug, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,72000 Kč | 410,72 Kč |
| 10 | 349,09200 Kč | 3 490,92 Kč |
| 25 | 327,22440 Kč | 8 180,61 Kč |
| 50 | 311,60620 Kč | 15 580,31 Kč |
| 100 | 296,73950 Kč | 29 673,95 Kč |
| 250 | 278,17900 Kč | 69 544,75 Kč |
| 500 | 264,91706 Kč | 132 458,53 Kč |
| Unit Price without VAT: | 410,72000 Kč |
|---|---|
| Unit Price with VAT: | 496,97120 Kč |







