


CAB429RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB429RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB429RF-0200-A-1 |
Description | COAX CBL SMA TO MHF5L 7.8" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF5L 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB429RF-0200-A-1 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 7.874" (200.00mm) |
Series | Cable Type 1.13mm OD Coaxial Cable |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to I-PEX MHF5L | Frequency - Max 6 GHz |
1st Connector SMA Jack | Color Gray |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHF5L Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 247,30452 Kč | 61 826,13 Kč |
| Unit Price without VAT: | 247,30452 Kč |
|---|---|
| Unit Price with VAT: | 299,23847 Kč |






