


CAB420RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB420RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB420RF-0200-A-1 |
Description | COAX CBL SMA TO MHF4L LK 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB420RF-0200-A-1 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 7.874" (200.00mm) |
Series | Cable Type 1.37mm OD Coaxial Cable |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to I-PEX MHF4L LK | Frequency - Max 3 GHz |
1st Connector SMA Jack | Color Black |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Rear Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector I-PEX MHF4L LK (Locking) Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 188,91312 Kč | 47 228,28 Kč |
| Unit Price without VAT: | 188,91312 Kč |
|---|---|
| Unit Price with VAT: | 228,58488 Kč |






