Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CAB417RF-0300-A-1

DigiKey Part Number
2073-CAB417RF-0300-A-1-ND
Manufacturer
Manufacturer Product Number
CAB417RF-0300-A-1
Description
COAX CBL MHF4L LK TO SMA 11.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB417RF-0300-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
GCT
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Series
Length
11.811" (300.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF4L LK to SMA
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
IP Rated Unmated
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Female
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1322,22000 Kč322,22 Kč
10273,81200 Kč2 738,12 Kč
25256,67280 Kč6 416,82 Kč
50244,41820 Kč12 220,91 Kč
100232,75570 Kč23 275,57 Kč
250218,19440 Kč54 548,60 Kč
500207,79044 Kč103 895,22 Kč
1 000197,88679 Kč197 886,79 Kč
Manufacturers Standard Package
Unit Price without VAT:322,22000 Kč
Unit Price with VAT:389,88620 Kč