
2S7BE_1205S3U | |
---|---|
DigiKey Part Number | 3182-2S7BE_1205S3U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_1205S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_1205S3U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,90000 Kč | 92,90 Kč |
5 | 89,40200 Kč | 447,01 Kč |
10 | 87,96500 Kč | 879,65 Kč |
25 | 86,08640 Kč | 2 152,16 Kč |
50 | 84,69480 Kč | 4 234,74 Kč |
100 | 83,32000 Kč | 8 332,00 Kč |
250 | 81,53360 Kč | 20 383,40 Kč |
500 | 80,20634 Kč | 40 103,17 Kč |
Unit Price without VAT: | 92,90000 Kč |
---|---|
Unit Price with VAT: | 112,40900 Kč |