
TPS259540DSGR | |
|---|---|
DigiKey Part Number | 296-51897-2-ND - Tape & Reel (TR) 296-51897-1-ND - Cut Tape (CT) 296-51897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259540DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259540DSGR Models |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 8-WSON (2x2) |
Accuracy ±7.5% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,57900 Kč | 155,79 Kč |
| 25 | 14,06480 Kč | 351,62 Kč |
| 100 | 12,39650 Kč | 1 239,65 Kč |
| 250 | 11,59984 Kč | 2 899,96 Kč |
| 500 | 11,11890 Kč | 5 559,45 Kč |
| 1 000 | 10,81712 Kč | 10 817,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,23456 Kč | 30 703,68 Kč |
| 6 000 | 9,99545 Kč | 59 972,70 Kč |
| 9 000 | 9,87568 Kč | 88 881,12 Kč |
| 15 000 | 9,74298 Kč | 146 144,70 Kč |
| 21 000 | 9,66541 Kč | 202 973,61 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |





