
TPS259540DSGT | |
|---|---|
DigiKey Part Number | 296-47957-2-ND - Tape & Reel (TR) 296-47957-1-ND - Cut Tape (CT) 296-47957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259540DSGT |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259540DSGT Models |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 8-WSON (2x2) |
Accuracy ±7.5% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 19,20800 Kč | 192,08 Kč |
| 25 | 17,38520 Kč | 434,63 Kč |
| 100 | 15,37880 Kč | 1 537,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,42284 Kč | 3 605,71 Kč |
| 500 | 13,84596 Kč | 6 922,98 Kč |
| 750 | 13,55691 Kč | 10 167,68 Kč |
| 1 250 | 13,23690 Kč | 16 546,12 Kč |
| 1 750 | 13,04982 Kč | 22 837,19 Kč |
| 2 500 | 12,86993 Kč | 32 174,83 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |





