
R3M-1212D/SMD | |
|---|---|
DigiKey Part Number | 945-R3M-1212D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R3M-1212D/SMD |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R3M-1212D/SMD Models |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 125mA, 125mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,43000 Kč | 683,43 Kč |
| 5 | 657,99200 Kč | 3 289,96 Kč |
| 10 | 647,33400 Kč | 6 473,34 Kč |
| 25 | 633,47320 Kč | 15 836,83 Kč |
| 50 | 623,16660 Kč | 31 158,33 Kč |
| 100 | 613,01820 Kč | 61 301,82 Kč |
| 250 | 599,83588 Kč | 149 958,97 Kč |
| Unit Price without VAT: | 683,43000 Kč |
|---|---|
| Unit Price with VAT: | 826,95030 Kč |



