
TPS259520DSGR | |
|---|---|
DigiKey Part Number | 296-51890-2-ND - Tape & Reel (TR) 296-51890-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS259520DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259520DSGR Models |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 8-WSON (2x2) |
Accuracy ±7.5% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 17,01800 Kč | 170,18 Kč |
| 25 | 15,36640 Kč | 384,16 Kč |
| 100 | 13,56650 Kč | 1 356,65 Kč |
| 250 | 12,70600 Kč | 3 176,50 Kč |
| 500 | 12,18712 Kč | 6 093,56 Kč |
| 1 000 | 11,90203 Kč | 11 902,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,23263 Kč | 33 697,89 Kč |
| 6 000 | 10,97451 Kč | 65 847,06 Kč |
| 9 000 | 10,84532 Kč | 97 607,88 Kč |
| 15 000 | 10,70210 Kč | 160 531,50 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |


