


FSP300-70AGGBM(M) | |
|---|---|
DigiKey Part Number | 2967-FSP300-70AGGBM(M)-ND |
Manufacturer | |
Manufacturer Product Number | FSP300-70AGGBM(M) |
Description | AC/DC CNVT 3.3V 5V 2X12V -12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 5 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 19 A | |
Current - Output 2 | 16 A | |
Current - Output 3 | 17 A | |
Current - Output 4 | 17 A | |
Current - Output 5 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | |
Approval Agency | CB, CE, CCC, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,34000 Kč | 1 892,34 Kč |
| 5 | 1 845,09400 Kč | 9 225,47 Kč |
| 10 | 1 788,19000 Kč | 17 881,90 Kč |
| 25 | 1 712,60520 Kč | 42 815,13 Kč |
| 50 | 1 655,91060 Kč | 82 795,53 Kč |
| 100 | 1 589,55490 Kč | 158 955,49 Kč |
| Unit Price without VAT: | 1 892,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 289,73140 Kč |






