


FSP300-50AEB | |
|---|---|
DigiKey Part Number | 2967-FSP300-50AEB-ND |
Manufacturer | |
Manufacturer Product Number | FSP300-50AEB |
Description | AC/DC CNVRTR 3.3V 5V 2X12V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 4 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 19 A | |
Current - Output 2 | 16 A | |
Current - Output 3 | 25 A | |
Current - Output 4 | 0.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 5.52" W x 3.39" H (150.1mm x 140.2mm x 86.1mm) | |
Approval Agency | CCC, CE, cURus, FCC, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 720,79000 Kč | 1 720,79 Kč |
| 5 | 1 638,93600 Kč | 8 194,68 Kč |
| 10 | 1 604,87700 Kč | 16 048,77 Kč |
| 25 | 1 560,94080 Kč | 39 023,52 Kč |
| 50 | 1 528,51580 Kč | 76 425,79 Kč |
| 100 | 1 496,75840 Kč | 149 675,84 Kč |
| Unit Price without VAT: | 1 720,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 082,15590 Kč |



