
ATX24POWEXT | |
|---|---|
DigiKey Part Number | 5214-ATX24POWEXT-ND |
Manufacturer | |
Manufacturer Product Number | ATX24POWEXT |
Description | 8IN 24 PIN ATX POWER EXT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 175,58500 Kč | 1 755,85 Kč |
| 25 | 164,58240 Kč | 4 114,56 Kč |
| 50 | 156,72060 Kč | 7 836,03 Kč |
| 100 | 149,23910 Kč | 14 923,91 Kč |
| 250 | 139,89960 Kč | 34 974,90 Kč |
| 500 | 133,22728 Kč | 66 613,64 Kč |
| 1 000 | 126,87559 Kč | 126 875,59 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |





