
FSP600-80PSA(SK) | |
|---|---|
DigiKey Part Number | 2967-FSP600-80PSA(SK)-ND |
Manufacturer | |
Manufacturer Product Number | FSP600-80PSA(SK) |
Description | AC/DC CNVRTR 3.3V 5V 4X12V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 8 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 8 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 12V | |
Current - Output 1 | 25 A | |
Current - Output 2 | 25 A | |
Current - Output 3 | 16 A | |
Current - Output 4 | 16 A | |
Current - Output 5 | 16 A | |
Current - Output 6 | 16 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 687,74000 Kč | 2 687,74 Kč |
| 5 | 2 620,55000 Kč | 13 102,75 Kč |
| 10 | 2 539,91800 Kč | 25 399,18 Kč |
| 25 | 2 432,40840 Kč | 60 810,21 Kč |
| 50 | 2 351,77600 Kč | 117 588,80 Kč |
| Unit Price without VAT: | 2 687,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 252,16540 Kč |






