
FSP650-50ABA | |
|---|---|
DigiKey Part Number | 2967-FSP650-50ABA-ND |
Manufacturer | |
Manufacturer Product Number | FSP650-50ABA |
Description | AC/DC CNVT 3.3V 5V 12V -12V 650W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 54.17 A | |
Current - Output 4 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm) | |
Approval Agency | CB, CCC, CE, cURus, FCC, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 698,66000 Kč | 2 698,66 Kč |
| 5 | 2 631,21800 Kč | 13 156,09 Kč |
| 10 | 2 550,22800 Kč | 25 502,28 Kč |
| 25 | 2 442,28560 Kč | 61 057,14 Kč |
| 50 | 2 361,33000 Kč | 118 066,50 Kč |
| Unit Price without VAT: | 2 698,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 265,37860 Kč |





