


FSP350-70MU | |
|---|---|
DigiKey Part Number | 2967-FSP350-70MU-ND |
Manufacturer | |
Manufacturer Product Number | FSP350-70MU |
Description | AC/DC CNVT 3.3V 5V 2X12V 2X-12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 18 A |
Mfr | Current - Output 3 16 A |
Series | Current - Output 4 16 A |
Packaging Box | Current - Output 5 500 mA |
Part Status Active | Current - Output 6 200 mA |
Type ATX | Power (Watts) |
Number of Outputs 6 | Applications ITE (Commercial) |
Voltage - Input 90 ~ 264 VAC | Efficiency 80% |
Voltage - Output 1 3.3V | Operating Temperature 0°C ~ 50°C |
Voltage - Output 2 5V | Features Standby Output, Universal Input |
Voltage - Output 3 12V | Mounting Type Chassis Mount |
Voltage - Output 4 12V | Size / Dimension 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) |
Voltage - Output 5 -12V | Approval Agency CE, cURus, TUV |
Voltage - Output 6 -12V | Base Product Number |
Current - Output 1 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 675,16000 Kč | 3 675,16 Kč |
| 5 | 3 583,18400 Kč | 17 915,92 Kč |
| 10 | 3 473,08700 Kč | 34 730,87 Kč |
| 25 | 3 326,03520 Kč | 83 150,88 Kč |
| 50 | 3 215,72200 Kč | 160 786,10 Kč |
| Unit Price without VAT: | 3 675,16000 Kč |
|---|---|
| Unit Price with VAT: | 4 446,94360 Kč |


