
FSP400M-70PD | |
|---|---|
DigiKey Part Number | 2967-FSP400M-70PD-ND |
Manufacturer | |
Manufacturer Product Number | FSP400M-70PD |
Description | AC/DC CNVT 3.3V 5V 3X12V -12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | -12V | |
Current - Output 1 | 21 A | |
Current - Output 2 | 18 A | |
Current - Output 3 | 18 A | |
Current - Output 4 | 18 A | |
Current - Output 6 | 0.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 50°C | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 195,82000 Kč | 4 195,82 Kč |
| 5 | 3 996,25600 Kč | 19 981,28 Kč |
| 10 | 3 913,22900 Kč | 39 132,29 Kč |
| 25 | 3 806,10600 Kč | 95 152,65 Kč |
| 50 | 3 727,03580 Kč | 186 351,79 Kč |
| Unit Price without VAT: | 4 195,82000 Kč |
|---|---|
| Unit Price with VAT: | 5 076,94220 Kč |


