Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar

FT24C02A-KSR-T | |
|---|---|
DigiKey Part Number | 1219-1224-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C02A-KSR-T |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOP |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C02A-KSG-T | Fremont Micro Devices Ltd | 0 | 1219-1223-2-ND | 2,12441 Kč | Parametric Equivalent |
| FT24C02A-USG-B | Fremont Micro Devices Ltd | 0 | 1219-1009-ND | 2,38499 Kč | Parametric Equivalent |
| FT24C02A-USG-T | Fremont Micro Devices Ltd | 0 | 1219-1100-2-ND | 1,90796 Kč | Parametric Equivalent |
| FT24C02A-USR-B | Fremont Micro Devices Ltd | 0 | 1219-1000-ND | 2,07427 Kč | Parametric Equivalent |
| FT24C02A-USR-T | Fremont Micro Devices Ltd | 0 | 1219-1091-2-ND | 2,12441 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,46365 Kč | 6 159,12 Kč |
| Unit Price without VAT: | 2,46365 Kč |
|---|---|
| Unit Price with VAT: | 2,98102 Kč |







