FT24C02A-USG-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 517
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 9 634
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 300
Unit Price: 6,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 584
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,42330 Kč
Datasheet

Similar


Microchip Technology
In Stock: 11 240
Unit Price: 6,51000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 11 445
Unit Price: 5,88000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C02A-USG-T

DigiKey Part Number
1219-1100-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C02A-USG-T
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
FT24C02A-USG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024H-I/SNMicrochip Technology024AA024H-I/SN-ND7,76086 KčSimilar
24AA024HT-I/SNMicrochip Technology024AA024HT-I/SN-ND7,76086 KčSimilar
24AA024T-I/SNMicrochip Technology1 51724AA024T-I/SNCT-ND7,77000 KčSimilar
24AA025T-I/SNMicrochip Technology9 634150-24AA025T-I/SNCT-ND7,77000 KčSimilar
24AA02HT-I/SNMicrochip Technology024AA02HT-I/SNTR-ND6,79075 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,90796 Kč9 539,80 Kč
Unit Price without VAT:1,90796 Kč
Unit Price with VAT:2,30863 Kč