FT24C02A-KSG-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 2,46365 Kč

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 2,38499 Kč
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 1,90796 Kč
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 2,07427 Kč
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 2,12441 Kč
Datasheet

Direct


Microchip Technology
In Stock: 2 573
Unit Price: 5,46000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 517
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 388
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 208
Unit Price: 8,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 832
Unit Price: 4,62000 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C02A-KSG-T

DigiKey Part Number
1219-1223-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C02A-KSG-T
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT24C02A-KSR-TFremont Micro Devices Ltd01219-1224-2-ND2,46365 KčParametric Equivalent
FT24C02A-USG-BFremont Micro Devices Ltd01219-1009-ND2,38499 KčParametric Equivalent
FT24C02A-USG-TFremont Micro Devices Ltd01219-1100-2-ND1,90796 KčParametric Equivalent
FT24C02A-USR-BFremont Micro Devices Ltd01219-1000-ND2,07427 KčParametric Equivalent
FT24C02A-USR-TFremont Micro Devices Ltd01219-1091-2-ND2,12441 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,12441 Kč5 311,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2,12441 Kč
Unit Price with VAT:2,57054 Kč