
6774TE | |
|---|---|
DigiKey Part Number | 510-6774TE-ND |
Manufacturer | |
Manufacturer Product Number | 6774TE |
Description | COMP STORAGE PLAS 15.25"LX8.88"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 15.250" L x 8.875" W (387.35mm x 225.43mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 15.250" L x 8.875" W (387.35mm x 225.43mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 135in² (871cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 7 | |
Ratings | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,33000 Kč | 347,33 Kč |
| 6 | 291,68333 Kč | 1 750,10 Kč |
| 12 | 272,63250 Kč | 3 271,59 Kč |
| 30 | 249,34433 Kč | 7 480,33 Kč |
| 54 | 235,45981 Kč | 12 714,83 Kč |
| 102 | 221,30569 Kč | 22 573,18 Kč |
| 252 | 219,18313 Kč | 55 234,15 Kč |
| Unit Price without VAT: | 347,33000 Kč |
|---|---|
| Unit Price with VAT: | 420,26930 Kč |







