
6573HM | |
|---|---|
DigiKey Part Number | 510-6573HM-ND |
Manufacturer | |
Manufacturer Product Number | 6573HM |
Description | COMP STORAGE PLAS 15.25"LX8.88"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polymer Clear Hinged Door, Lid 15.250" L x 8.875" W (387.35mm x 225.43mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Height 3.000" (76.20mm) |
Mfr | Area (L x W) 135in² (871cm²) |
Series | Design Hinged Door, Lid |
Packaging Box | Material |
Part Status Active | Color Clear |
Container Type Component Storage | Features Compartments/Drawers - 7 |
Size / Dimension 15.250" L x 8.875" W (387.35mm x 225.43mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,42000 Kč | 383,42 Kč |
| 6 | 322,04000 Kč | 1 932,24 Kč |
| 12 | 301,00667 Kč | 3 612,08 Kč |
| 30 | 275,28367 Kč | 8 258,51 Kč |
| 54 | 259,95519 Kč | 14 037,58 Kč |
| 102 | 244,32824 Kč | 24 921,48 Kč |
| 252 | 239,63968 Kč | 60 389,20 Kč |
| Unit Price without VAT: | 383,42000 Kč |
|---|---|
| Unit Price with VAT: | 463,93820 Kč |






