Component Storage Plastic, Terpolymer Gray, Clear Cover/Door Hinged Door, Lid 18.500" L x 13.000" W (469.90mm x 330.20mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6745AB

DigiKey Part Number
510-6745AB-ND
Manufacturer
Manufacturer Product Number
6745AB
Description
COMP STORAGE PLAS 18.5"L X 13"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Terpolymer Gray, Clear Cover/Door Hinged Door, Lid 18.500" L x 13.000" W (469.90mm x 330.20mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Component Storage
Size / Dimension
18.500" L x 13.000" W (469.90mm x 330.20mm)
Height
3.000" (76.20mm)
Area (L x W)
241in² (1555cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
Compartments, Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1974,31000 Kč974,31 Kč
6818,18667 Kč4 909,12 Kč
12764,74750 Kč9 176,97 Kč
30699,40133 Kč20 982,04 Kč
54682,96000 Kč36 879,84 Kč
Manufacturers Standard Package
Unit Price without VAT:974,31000 Kč
Unit Price with VAT:1 178,91510 Kč