
6770PA | |
|---|---|
DigiKey Part Number | 510-6770PA-ND |
Manufacturer | |
Manufacturer Product Number | 6770PA |
Description | COMP STORAGE PLST 15.5"LX11.75"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Terpolymer Gray Hinged Door, Lid 15.500" L x 11.750" W (393.70mm x 298.45mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 15.500" L x 11.750" W (393.70mm x 298.45mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 182in² (1174cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Compartments, Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,53000 Kč | 705,53 Kč |
| 5 | 603,18800 Kč | 3 015,94 Kč |
| 12 | 553,84000 Kč | 6 646,08 Kč |
| 36 | 497,60583 Kč | 17 913,81 Kč |
| 60 | 475,34217 Kč | 28 520,53 Kč |
| Unit Price without VAT: | 705,53000 Kč |
|---|---|
| Unit Price with VAT: | 853,69130 Kč |




