
6576PC | |
|---|---|
DigiKey Part Number | 510-6576PC-ND |
Manufacturer | |
Manufacturer Product Number | 6576PC |
Description | COMP STORAGE PLAS 16.5"L X 12"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Black Individual Drawers 16.500" L x 12.000" W (419.10mm x 304.80mm) X 6.250" (158.75mm) |
Datasheet | Datasheet |
Category | Height 6.250" (158.75mm) |
Mfr | Area (L x W) 198in² (1277cm²) |
Series | Design Individual Drawers |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Component Storage | Features Compartments/Drawers - 26 |
Size / Dimension 16.500" L x 12.000" W (419.10mm x 304.80mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 621,68000 Kč | 1 621,68 Kč |
| 5 | 1 386,33000 Kč | 6 931,65 Kč |
| 10 | 1 295,76600 Kč | 12 957,66 Kč |
| 25 | 1 210,45920 Kč | 30 261,48 Kč |
| Unit Price without VAT: | 1 621,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 962,23280 Kč |






