
6573PC | |
|---|---|
DigiKey Part Number | 510-6573PC-ND |
Manufacturer | |
Manufacturer Product Number | 6573PC |
Description | COMP STORAGE PLAS 12"L X 11.25"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Gray Individual Drawers 12.000" L x 11.250" W (304.80mm x 285.75mm) X 6.250" (158.75mm) |
Datasheet | Datasheet |
Category | Height 6.250" (158.75mm) |
Mfr | Area (L x W) 135in² (871cm²) |
Series | Design Individual Drawers |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Component Storage | Features Compartments/Drawers - 30 |
Size / Dimension 12.000" L x 11.250" W (304.80mm x 285.75mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,13000 Kč | 1 366,13 Kč |
| 5 | 1 167,74000 Kč | 5 838,70 Kč |
| 10 | 1 091,45500 Kč | 10 914,55 Kč |
| 25 | 998,27000 Kč | 24 956,75 Kč |
| Unit Price without VAT: | 1 366,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 653,01730 Kč |










