Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 6.250" L x 6.250" W (158.75mm x 158.75mm) X 2.125" (53.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 6.250" L x 6.250" W (158.75mm x 158.75mm) X 2.125" (53.98mm)
6766TE
6766TE

6766TE

DigiKey Part Number
510-1053-ND
Manufacturer
Manufacturer Product Number
6766TE
Description
COMP STORAGE PLAS 6.25"LX6.25"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 6.250" L x 6.250" W (158.75mm x 158.75mm) X 2.125" (53.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
6.250" L x 6.250" W (158.75mm x 158.75mm)
Height
2.125" (53.98mm)
Area (L x W)
39.1in² (252cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
Compartments/Drawers - 1
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
6153,42500 Kč920,55 Kč
12143,39917 Kč1 720,79 Kč
30131,14667 Kč3 934,40 Kč
54123,84926 Kč6 687,86 Kč
102116,40510 Kč11 873,32 Kč
252106,58067 Kč26 858,33 Kč
504104,20258 Kč52 518,10 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč