
6703TE | |
|---|---|
DigiKey Part Number | 510-6703TE-ND |
Manufacturer | |
Manufacturer Product Number | 6703TE |
Description | COMP STORAGE PLAS 6.69"LX3.31"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Cover Included 6.688" L x 3.313" W (169.88mm x 84.15mm) X 1.313" (33.35mm) |
Datasheet | Datasheet |
Category | Height 1.313" (33.35mm) |
Mfr | Area (L x W) 22.1in² (143cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Clear |
Container Type Component Storage | Features Compartments/Drawers - 3 |
Size / Dimension 6.688" L x 3.313" W (169.88mm x 84.15mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 5 | 93,02200 Kč | 465,11 Kč |
| 12 | 85,42667 Kč | 1 025,12 Kč |
| 36 | 76,74778 Kč | 2 762,92 Kč |
| 60 | 73,02400 Kč | 4 381,44 Kč |
| 108 | 68,95704 Kč | 7 447,36 Kč |
| 252 | 63,49147 Kč | 15 999,85 Kč |
| 504 | 59,34351 Kč | 29 909,13 Kč |
| 1 008 | 58,23695 Kč | 58 702,85 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |











