
RP-3405 | |
|---|---|
DigiKey Part Number | 5480-RP-3405-ND |
Manufacturer | |
Manufacturer Product Number | RP-3405 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Plug, Female Socket | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 187,65900 Kč | 1 876,59 Kč |
| 100 | 159,51130 Kč | 15 951,13 Kč |
| 1 000 | 135,60886 Kč | 135 608,86 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |







