
6715ID | |
|---|---|
DigiKey Part Number | 510-6715ID-ND |
Manufacturer | |
Manufacturer Product Number | 6715ID |
Description | COMP STORAGE PLAS 6.63"LX3.38"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 6.625" L x 3.375" W (168.28mm x 85.73mm) X 1.313" (33.35mm) |
Datasheet | Datasheet |
Category | Height 1.313" (33.35mm) |
Mfr | Area (L x W) 22.4in² (145cm²) |
Series | Design Hinged Door, Lid |
Packaging Box | Material |
Part Status Active | Color Clear |
Container Type Component Storage | Features Compartments/Drawers - 3 |
Size / Dimension 6.625" L x 3.375" W (168.28mm x 85.73mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,00000 Kč | 161,00 Kč |
| 5 | 137,60400 Kč | 688,02 Kč |
| 12 | 126,33250 Kč | 1 515,99 Kč |
| 36 | 113,51194 Kč | 4 086,43 Kč |
| 60 | 108,00017 Kč | 6 480,01 Kč |
| 108 | 101,98537 Kč | 11 014,42 Kč |
| 252 | 93,90190 Kč | 23 663,28 Kč |
| 504 | 90,46073 Kč | 45 592,21 Kč |
| Unit Price without VAT: | 161,00000 Kč |
|---|---|
| Unit Price with VAT: | 194,81000 Kč |



