Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 10.500" L x 6.188" W (266.70mm x 157.18mm) X 1.563" (39.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6714TE

DigiKey Part Number
510-6714TE-ND
Manufacturer
Manufacturer Product Number
6714TE
Description
COMP STORAGE PLASTIC CLEAR 0
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 10.500" L x 6.188" W (266.70mm x 157.18mm) X 1.563" (39.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
10.500" L x 6.188" W (266.70mm x 157.18mm)
Height
1.563" (39.70mm)
Area (L x W)
65.0in² (419cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
Compartments/Drawers - 18
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,40000 Kč252,40 Kč
5215,86000 Kč1 079,30 Kč
10201,74900 Kč2 017,49 Kč
25184,51360 Kč4 612,84 Kč
50172,45660 Kč8 622,83 Kč
100161,19110 Kč16 119,11 Kč
250149,87364 Kč37 468,41 Kč
Manufacturers Standard Package
Unit Price without VAT:252,40000 Kč
Unit Price with VAT:305,40400 Kč