


700-078 | |
|---|---|
DigiKey Part Number | 1286-1163-ND |
Manufacturer | |
Manufacturer Product Number | 700-078 |
Description | COMP STORAGE PLAS 13"L X 9"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 13.000" L x 9.000" W (330.20mm x 228.60mm) X 3.250" (82.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 13.000" L x 9.000" W (330.20mm x 228.60mm) | |
Height | 3.250" (82.55mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 1 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,96000 Kč | 398,96 Kč |
| Unit Price without VAT: | 398,96000 Kč |
|---|---|
| Unit Price with VAT: | 482,74160 Kč |








