


540-021 | |
|---|---|
DigiKey Part Number | 1286-1162-ND |
Manufacturer | |
Manufacturer Product Number | 540-021 |
Description | DIGILENT STICKER SHEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Language | English | |
Applications | General | |
Application Specifics | Decorative | |
Arrangement | Symbol and Text | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | White | |
Length | - | |
Width | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


