



6764TE | |
|---|---|
DigiKey Part Number | 510-1085-ND |
Manufacturer | |
Manufacturer Product Number | 6764TE |
Description | COMP STORAGE PLAS CLR 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 1.125" (28.58mm) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 5 | 73,78600 Kč | 368,93 Kč |
| 12 | 67,73583 Kč | 812,83 Kč |
| 36 | 60,86500 Kč | 2 191,14 Kč |
| 60 | 57,90900 Kč | 3 474,54 Kč |
| 108 | 54,68620 Kč | 5 906,11 Kč |
| 252 | 50,35103 Kč | 12 688,46 Kč |
| 504 | 47,06177 Kč | 23 719,13 Kč |
| 1 008 | 44,88322 Kč | 45 242,29 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |





