
6240AA | |
|---|---|
DigiKey Part Number | 510-6240AA-ND |
Manufacturer | |
Manufacturer Product Number | 6240AA |
Description | BOX PLAS CLEAR 3.69"L X 2.56"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Styrene Clear Cover Included, Hinged Door 3.688" L x 2.563" W (93.66mm x 65.09mm) X 0.813" (20.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.688" L x 2.563" W (93.66mm x 65.09mm) | |
Height | 0.813" (20.64mm) | |
Area (L x W) | 9.44in² (60.9cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 5 | 134,59800 Kč | 672,99 Kč |
| 10 | 125,82000 Kč | 1 258,20 Kč |
| 25 | 115,07760 Kč | 2 876,94 Kč |
| 50 | 107,55600 Kč | 5 377,80 Kč |
| 100 | 100,53210 Kč | 10 053,21 Kč |
| 250 | 91,94184 Kč | 22 985,46 Kč |
| 500 | 88,19160 Kč | 44 095,80 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |


