
0508000005 | |
|---|---|
DigiKey Part Number | 5428-0508000005-ND 5428-0508000005-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508000005 |
Description | Protec Wrap FR black diam 13mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.512" (13.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 5 | 78,19600 Kč | 390,98 Kč |
| 10 | 71,89700 Kč | 718,97 Kč |
| 20 | 66,13300 Kč | 1 322,66 Kč |
| 50 | 59,20180 Kč | 2 960,09 Kč |
| 100 | 54,45200 Kč | 5 445,20 Kč |
| 250 | 49,63928 Kč | 12 409,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 38,23873 Kč | 5 735,81 Kč |
| 300 | 35,52860 Kč | 10 658,58 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |




