
0508000007 | |
|---|---|
DigiKey Part Number | 5428-0508000007-ND 5428-0508000007-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508000007 |
Description | Protec Wrap FR black diam 19mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.748" (19.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 5 | 121,32600 Kč | 606,63 Kč |
| 10 | 111,58300 Kč | 1 115,83 Kč |
| 20 | 102,61700 Kč | 2 052,34 Kč |
| 50 | 91,87040 Kč | 4 593,52 Kč |
| 100 | 84,49600 Kč | 8 449,60 Kč |
| 250 | 80,43072 Kč | 20 107,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 65,20247 Kč | 5 542,21 Kč |
| 170 | 59,97029 Kč | 10 194,95 Kč |
| 255 | 59,21435 Kč | 15 099,66 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |



