
0508000008 | |
|---|---|
DigiKey Part Number | 5428-0508000008-ND 5428-0508000008-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508000008 |
Description | Protec Wrap FR black diam 25mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.984" (25.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 5 | 141,86200 Kč | 709,31 Kč |
| 10 | 130,46100 Kč | 1 304,61 Kč |
| 20 | 119,98250 Kč | 2 399,65 Kč |
| 50 | 107,41740 Kč | 5 370,87 Kč |
| 100 | 98,79560 Kč | 9 879,56 Kč |
| 250 | 95,49892 Kč | 23 874,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 80,02333 Kč | 4 801,40 Kč |
| 120 | 73,59975 Kč | 8 831,97 Kč |
| 180 | 70,80528 Kč | 12 744,95 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |


