
0508000004 | |
|---|---|
DigiKey Part Number | 5428-0508000004-ND 5428-0508000004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508000004 |
Description | Protec Wrap FR black diam 10mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 5 | 69,67200 Kč | 348,36 Kč |
| 10 | 64,08600 Kč | 640,86 Kč |
| 20 | 58,94150 Kč | 1 178,83 Kč |
| 50 | 52,76380 Kč | 2 638,19 Kč |
| 100 | 48,53060 Kč | 4 853,06 Kč |
| 250 | 43,74304 Kč | 10 935,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 32,61620 Kč | 6 523,24 Kč |
| 400 | 30,99305 Kč | 12 397,22 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |


