New Product
Self Wrap X Enter Number of Meters in Order Quantity Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508000003

DigiKey Part Number
5428-0508000003-ND
5428-0508000003-DS-ND
Manufacturer
Manufacturer Product Number
0508000003
Description
Protec Wrap FR black diam 8mm
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Self Wrap X Enter Number of Meters in Order Quantity Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FITCO nv
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.315" (8.00mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
Enter Number of Meters in Order Quantity
Operating Temperature
-50°C ~ 150°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
Environment Resistant, UV Resistant
Features
Chemical Resistant, Self Extinguishing
Material Flammability Rating
FMVSS 302
Width
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 073
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
562,99400 Kč314,97 Kč
1057,93300 Kč579,33 Kč
2053,28250 Kč1 065,65 Kč
5047,70320 Kč2 385,16 Kč
10043,87530 Kč4 387,53 Kč
25039,28136 Kč9 820,34 Kč
50039,15708 Kč19 578,54 Kč
Spool
QuantityUnit PriceExt Price
30027,82237 Kč8 346,71 Kč
60027,46538 Kč16 479,23 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč