92mm Sq Fan Filter Guard Assembly Plastic Louvered, Self Extinguishing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7F.02.0.000.1000

DigiKey Part Number
2066-7F.02.0.000.1000-ND
Manufacturer
Manufacturer Product Number
7F.02.0.000.1000
Description
EXHAUST FILTER SIZE 1 UL TYPE 12
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Filter Guard Assembly Plastic Louvered, Self Extinguishing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
92mm Sq
For Use With/Related Products
7F Series
Features
Louvered, Self Extinguishing
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1303,42000 Kč303,42 Kč
10245,29900 Kč2 452,99 Kč
25223,63720 Kč5 590,93 Kč
50208,14060 Kč10 407,03 Kč
100193,54070 Kč19 354,07 Kč
250185,04444 Kč46 261,11 Kč
Manufacturers Standard Package
Unit Price without VAT:303,42000 Kč
Unit Price with VAT:367,13820 Kč