Rack Fan, DC, Square, 14.1 CFM 3.62" L x 3.62" W (92.0mm x 92.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7F.20.9.024.1020

DigiKey Part Number
2066-7F.20.9.024.1020-ND
Manufacturer
Manufacturer Product Number
7F.20.9.024.1020
Description
FAN W/FILTER SIZE 1 14.1CFM 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Fan, DC, Square, 14.1 CFM 3.62" L x 3.62" W (92.0mm x 92.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
24VDC
Specifications
Fan, DC, Square, 14.1 CFM
Size / Dimension
3.62" L x 3.62" W (92.0mm x 92.0mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 942,94000 Kč1 942,94 Kč
101 547,53200 Kč15 475,32 Kč
251 406,31160 Kč35 157,79 Kč
501 318,41400 Kč65 920,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 942,94000 Kč
Unit Price with VAT:2 350,95740 Kč