0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
0190250005
0190250005

0190250005

DigiKey Part Number
23-0190250005-ND
Manufacturer
Manufacturer Product Number
0190250005
Description
CONN QC TAB 10-12AWG 0.250 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.300" (7.62mm)
Length - Overall
1.180" (29.98mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,04800 Kč140,48 Kč
2513,17000 Kč329,25 Kč
5012,54000 Kč627,00 Kč
10011,93950 Kč1 193,95 Kč
25011,19108 Kč2 797,77 Kč
50010,65648 Kč5 328,24 Kč
1 00010,14749 Kč10 147,49 Kč
2 5009,51210 Kč23 780,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč