
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Quick Connects Terminals, 10-12 AWG | |
Specifications | - | |
Compatible Tools | 19279-0001 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 879,74000 Kč | 15 879,74 Kč |
| Unit Price without VAT: | 15 879,74000 Kč |
|---|---|
| Unit Price with VAT: | 19 214,48540 Kč |



